
* Images are for reference only
HSMC-C190
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMC-C190
- JLCPCB Part #
- C18198799
- Package
- 0603
- Description
- -40℃~+85℃ 1.9V 170° 20mA 45mcd 60mW 626nm 637nm Discrete Diode Red 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.6810
10+
$0.5600
30+
$0.5100
100+
$0.4454
500+
$0.4180
1000+
$0.4003
Related Products
Welcome back, may I help you?