
* Images are for reference only
HSMA-A401-U45M1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMA-A401-U45M1
- JLCPCB Part #
- C5730901
- Package
- PLCC-4
- Description
- -40℃~+100℃ 120° 180mW 2.2V 450mcd~1.125cd 50mA 590nm 592nm Amber Discrete Diode PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.7370
10+
$0.7209
30+
$0.7097
100+
$0.7000
Welcome back, may I help you?