
* Images are for reference only
HSMA-C265
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMA-C265
- JLCPCB Part #
- C6571616
- Package
- SMD,3.4x1.3mm
- Description
- 1.9V 150° 20mA 592nm 595nm 75mcd Amber White Lens SMD,3.4x1.3mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3462
200+
$0.1381
500+
$0.1335
1000+
$0.1312
Related Products
Welcome back, may I help you?