
* Images are for reference only
HLMP-EL3V-XY0DD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EL3V-XY0DD
- JLCPCB Part #
- C6631162
- Package
- Plugin,D=5mm
- Description
- 30° 590nm Amber Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8815
200+
$0.3526
500+
$0.3398
1000+
$0.3350
Welcome back, may I help you?