This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-EL17-PS000

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-EL17-PS000
JLCPCB Part #
C5756857
Package
Plugin
Description
-40℃~+100℃ 1.69cd 15° 2.02V 20mA 590nm 592nm 5mm round lamp head Amber Discrete Diode Water Clear Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6186
200+ $0.2475
500+ $0.2394
1000+ $0.2346
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons