
* Images are for reference only
HLMP-D150-C0002
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-D150-C0002
- JLCPCB Part #
- C7201677
- Package
- Plugin
- Description
- -20℃~+100℃ 1.7V 1mA 3mcd 5mm round lamp head 640nm 65° 660nm 87mW Red Red Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4885
200+
$0.1950
500+
$0.1884
1300+
$0.1851
Welcome back, may I help you?