
* Images are for reference only
HLMP-C423-L0002
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-C423-L0002
- JLCPCB Part #
- C6963375
- Package
- Plugin
- Description
- 1.9V 170mcd 20mA 25° 605nm 610nm Orange 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6406
200+
$0.2553
500+
$0.2473
1300+
$0.2441
Related Products
Welcome back, may I help you?