
* Images are for reference only
HLMP-3351-F00R1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-3351-F00R1
- JLCPCB Part #
- C6053706
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 1.9V 10mA 5.4mcd 50° 5mm round lamp head 626nm 632nm Red Red Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6475
200+
$0.2597
500+
$0.2501
1300+
$0.2469
Related Products
Welcome back, may I help you?