
* Images are for reference only
HLMP-3301-F00B2
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-3301-F00B2
- JLCPCB Part #
- C17223948
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 1.9V 10mA 135mW 4.57mm round lamp head 60° 626nm 635nm 9.7mcd Discrete Diode Red 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.2925
10+
$1.2652
30+
$1.2459
100+
$1.2283
Related Products
Welcome back, may I help you?