
* Images are for reference only
HLMP-1790-A00A2
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1790-A00A2
- JLCPCB Part #
- C17461863
- Package
- Plugin,D=3mm
- Description
- 插件,D=3mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7803
10+
$0.6358
30+
$0.5636
100+
$0.4913
500+
$0.4496
1000+
$0.4271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?