
* Images are for reference only
HLMP-1640-B00A1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1640-B00A1
- JLCPCB Part #
- C17605596
- Package
- Plugin,D=3mm
- Description
- 1.6mcd 10mA 120° 565nm 5V Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1265
200+
$0.8497
500+
$0.8207
1000+
$0.8063
Related Products
Welcome back, may I help you?