
* Images are for reference only
HLMP-1540-H00A1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1540-H00A1
- JLCPCB Part #
- C17209629
- Package
- Plugin,D=3mm
- Description
- 2.2V 20mA 565nm Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0179
200+
$0.4062
500+
$0.3934
1000+
$0.3870
Related Products
Welcome back, may I help you?