
* Images are for reference only
HLMP-1521-E00A2
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1521-E00A2
- JLCPCB Part #
- C5650147
- Package
- Plugin,D=3mm
- Description
- -20℃~+100℃ 10mA 2.1V 3mm Round Lens 45° 565nm 569nm 7.6mcd~12mcd Emerald Green Green Lens 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1880
200+
$0.4736
500+
$0.4592
1000+
$0.4512
Related Products
Welcome back, may I help you?