This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-1421-F0002

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-1421-F0002
JLCPCB Part #
C5650138
Package
Plugin,D=3mm
Description
-40℃~+100℃ 10.3mcd~16.6mcd 10mA 2V 45° 583nm 585nm Yellow Yellow Lens Plugin,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4877
200+ $0.1947
500+ $0.1881
1000+ $0.1849

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons