
* Images are for reference only
HLMP-C515
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-C515
- JLCPCB Part #
- C6052828
- Package
- Plugin,D=5mm
- Description
- -20℃~+100℃ 15° 2.2V 20mA 300mcd 569nm 570nm 5mm round lamp head Discrete Diode Emerald Green 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
10+
$0.4865
30+
$0.4801
100+
$0.4721
Related Products
Welcome back, may I help you?