
* Images are for reference only
HLMP-3490
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-3490
- JLCPCB Part #
- C6631091
- Package
- Plugin,D=5mm
- Description
- 2.1V 20mA 24° 55mcd 583nm Yellow Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5365
200+
$0.2153
500+
$0.2072
1000+
$0.2040
Related Products
Welcome back, may I help you?