
* Images are for reference only
HLMP-3401
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-3401
- JLCPCB Part #
- C6207368
- Package
- Plugin,D=5mm
- Description
- 10mA 2V 585nm 60° Yellow Yellow Lens 插件,D=5mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2677
200+
$0.1068
500+
$0.1033
1000+
$0.1015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?