This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-0800

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-0800
JLCPCB Part #
C5650132
Package
Plugin
Description
1.9V、2.2V 100° 2.1mcd、2.6mcd 20mA 568nm、635nm 570nm、626nm Common Cathode Red, Emerald Green White Lens Plugin Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9147
200+ $0.3662
500+ $0.3533
1000+ $0.3469

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons