
* Images are for reference only
HLMA-QL00-S0021
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMA-QL00-S0021
- JLCPCB Part #
- C6631076
- Package
- SMD,2.2x2mm
- Description
- -40℃~+100℃ 1.9V 15° 20mA 500mcd 590nm 592nm Amber Discrete Diode Water Clear SMD,2.2x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1912
200+
$0.4752
500+
$0.4592
1500+
$0.4528
Welcome back, may I help you?