
* Images are for reference only
HDSP-H101-EF000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HDSP-H101-EF000
- JLCPCB Part #
- C5729644
- Package
- DIP-10
- Description
- -20℃~+100℃ 0.56 1 1.15mcd 2.1V 37mW 7 Segment Common Anode Red DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4883
320+
$2.1899
640+
$2.1172
960+
$2.0817
Related Products
Welcome back, may I help you?