
* Images are for reference only
HDSP-F113
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HDSP-F113
- JLCPCB Part #
- C5650130
- Package
- DIP-10
- Description
- -20℃~+100℃ 0.4 0.65mcd、3.9mcd 1 1.6V、1.7V、1.8V 37mW 7 Segment Common Cathode Red DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.1844
10+
$6.0463
30+
$5.9564
100+
$5.8649
Welcome back, may I help you?