
* Images are for reference only
HDSM-531B
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HDSM-531B
- JLCPCB Part #
- C7201628
- Package
- SMD-10P
- Description
- -40℃~+105℃ 0.56 1 100mW 16mcd 2V 7 Segment Blue Common Anode SMD-10P LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4507
200+
$3.3713
500+
$3.2590
1000+
$3.2044
Welcome back, may I help you?