
* Images are for reference only
HCPL-7721-320E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-7721-320E
- JLCPCB Part #
- C7201531
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 10kV/us 25Mbps 4.5V~5.5V DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6333
200+
$3.8447
500+
$3.7165
1000+
$3.6524
Welcome back, may I help you?