This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HCPL-4502-000E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HCPL-4502-000E
JLCPCB Part #
C6795872
Package
PDIP-8
Description
-55℃~+100℃ 1 1.7V 100mW 15% 1Mbit/s 1kV/us 25mA 3.75kV 4.5V~5.5V 5V 800ns 800ns 8mA DC Open-collector output PDIP-8 Logic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9445
10+ $3.4290
50+ $3.1222
100+ $2.8123
500+ $2.6709
1000+ $2.6051

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons