
* Images are for reference only
HCPL-263N-320E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-263N-320E
- JLCPCB Part #
- C6955757
- Package
- DIP-8
- Description
- -40℃~+85℃ 10Mbps 15kV/us 2 4.5V~5.5V DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9475
200+
$3.9697
500+
$3.8367
1000+
$3.7710
Related Products
Welcome back, may I help you?