This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCPL-0501-560E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HCPL-0501-560E
JLCPCB Part #
C17595429
Package
SO-8
Description
-55℃~+100℃ 1 1.5V 3.75kV 8mA SO-8 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.3282
10+ $3.2544
30+ $3.2046
100+ $3.1564

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons