
* Images are for reference only
HCPL-J454
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-J454
- JLCPCB Part #
- C17690912
- Package
- DIP-8
- Description
- -55℃~+100℃ 1 1.59V 3.75kV 8mA DIP-8 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1484
200+
$3.2517
500+
$3.1421
1000+
$3.0889
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?