
* Images are for reference only
CNY17-3-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- CNY17-3-000E
- JLCPCB Part #
- C6795854
- Package
- DIP-6
- Description
- -55℃~+100℃ 1 1.4V 100% 150mA 200% 300mV@10mA,2.5mA 5kV 5us 5us 60mA 6V 70V DC Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 65
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2049
10+
$1.0100
65+
$0.9021
130+
$0.7813
520+
$0.7281
975+
$0.7023
Welcome back, may I help you?