This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASSR-1218-003E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASSR-1218-003E
JLCPCB Part #
C448673
Package
SOP-4-2.54mm
Description
1.3V 1Ω 200mA 3.75kV 40us 60V 700us SOP-4-2.54mm Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4387
200+ $1.7185
500+ $1.6573
1000+ $1.6283

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons