
* Images are for reference only
ASMW-LM00-NGJ0E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMW-LM00-NGJ0E
- JLCPCB Part #
- C6126311
- Package
- SMD3528-2P
- Description
- 120° 150mA 3.08V 451nm 456nm Blue SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8607
200+
$0.3446
500+
$0.3318
1000+
$0.3270
Related Products
Welcome back, may I help you?