
* Images are for reference only
ASMT-MW05-NMNS1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-MW05-NMNS1
- JLCPCB Part #
- C17277012
- Package
- TO-252-3
- Description
- 110° 3.2V 350mA 7000K White TO-252-3 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0323
250+
$5.9982
500+
$5.7975
1000+
$5.6995
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?