
* Images are for reference only
ASMT-MR00-AHJ00
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-MR00-AHJ00
- JLCPCB Part #
- C17446558
- Package
- TO-252-3
- Description
- 120° 2.4V 350mA 628nm Red TO-252-3 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0578
200+
$2.8161
500+
$2.7230
1000+
$2.6764
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?