
* Images are for reference only
ASMT-FG70-NFJ00
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-FG70-NFJ00
- JLCPCB Part #
- C6747610
- Package
- SMD,3.6x3.2mm
- Description
- -40℃~+85℃ 117mW 14° 20mA 22cd 3.1V 519nm 525nm Emerald Green Water Clear SMD,3.6x3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2710
200+
$0.9071
500+
$0.8767
1500+
$0.8607
Related Products
Welcome back, may I help you?