
* Images are for reference only
ASMT-CR00
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-CR00
- JLCPCB Part #
- C6747606
- Package
- SMD,1.6x1mm
- Description
- -40℃~+85℃ 1.9V 150° 20mA 626nm 637nm 90mcd Discrete Diode Red Water Clear SMD,1.6x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3086
200+
$0.1232
500+
$0.1191
1000+
$0.1170
Welcome back, may I help you?