This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASMM-CA04-CV2C2

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASMM-CA04-CV2C2
JLCPCB Part #
C6508190
Package
-
Description
-40℃~+100℃ 1.7V~2.6V 120° 590nm 592nm 715mcd~1.125cd 78mW Orange - LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2156
200+ $0.0861
500+ $0.0832
1000+ $0.0818
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons