This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASCB-RTF2-0A307

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASCB-RTF2-0A307
JLCPCB Part #
C5356744
Package
SMD-4P,1.7x1.6mm
Description
-40℃~+85℃ 1.7V~2.4V、2.5V~3.3V、2.5V~3.3V 105° 467nm~474nm、522nm~532nm、618nm~625nm 468nm、519nm、629nm 85mcd~145mcd、255mcd~430mcd、715mcd~1.21cd Common Anode Red, Green, Blue SMD-4P,1.7x1.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6267
200+ $0.2501
500+ $0.2420
1000+ $0.2388

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons