This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALMD-LL37-XZ002

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ALMD-LL37-XZ002
JLCPCB Part #
C5942769
Package
SMD,4.2x4.2mm
Description
-40℃~+85℃ 2.1V 2.28cd 20mA 40°、100° 590nm 594nm Amber SMD,4.2x4.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8607
200+ $0.3446
500+ $0.3318
1000+ $0.3270

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons