This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALMD-LB36-SV002

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ALMD-LB36-SV002
JLCPCB Part #
C19379664
Package
SMD
Description
-40℃~+85℃ 2.8V~3.8V 460nm~480nm 464nm 660mcd~1.38cd Blue SMD LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0629
200+ $0.4239
500+ $0.4111
1000+ $0.4030
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons