
* Images are for reference only
AEPD-C0D0-00000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- AEPD-C0D0-00000
- JLCPCB Part #
- C7213161
- Package
- SMD-3P,4.2x4.2mm
- Description
- -40℃~+85℃ 10nA 20V 845nm~1100nm 960nm SMD-3P,4.2x4.2mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7324
200+
$0.2933
500+
$0.2837
1000+
$0.2789
Related Products
Welcome back, may I help you?