
* Images are for reference only
ACPL-W480-560E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-W480-560E
- JLCPCB Part #
- C5553640
- Package
- SOIC-6-6.8mm
- Description
- -40℃~+100℃ 1 20kV/us 4.5V~20V DC SOIC-6-6.8mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9530
200+
$1.9764
500+
$1.9106
1000+
$1.8785
Welcome back, may I help you?