
* Images are for reference only
ACPL-M61M-560E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-M61M-560E
- JLCPCB Part #
- C6458534
- Package
- SOIC-5-175mil
- Description
- -40℃~+125℃ 1 10Mbps 2.5V~3.3V 20kV/us DC SOIC-5-175mil Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9665
200+
$1.5834
500+
$1.5305
1500+
$1.5033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?