This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ACPL-K64L-000E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ACPL-K64L-000E
JLCPCB Part #
C22379965
Package
SOIC-8-6.8mm
Description
-40℃~+105℃ 1 1.3V 10Mbps 10mA 2.7V~5.5V 35kV/us 5V 5kV 6mA 80ns 80ns 8mA DC SOIC-8-6.8mm Logic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 80

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $6.8672
10+ $5.9217
30+ $5.3448
80+ $4.8608

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons