
* Images are for reference only
ACPL-C79B-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-C79B-000E
- JLCPCB Part #
- C1346229
- Package
- SO-8-6.8mm
- Description
- -40℃~+105℃ 15kV/us 1uA 200kHz 400uV 5000 8.16~8.24 Differential Isolated ΔΣ (Sigma-Delta) modulator、Full-differential topology、Internal chopping stabilized amplifier ±200mV SO-8-6.8mm Isolation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1446
10+
$9.9282
30+
$9.7824
100+
$9.6382
Related Products
Welcome back, may I help you?