
* Images are for reference only
ACPL-827-060E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-827-060E
- JLCPCB Part #
- C17679028
- Package
- DIP-8
- Description
- -30℃~+100℃ 1.2V 2 3us 4us 50mA 5kV DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9232
200+
$0.3687
500+
$0.3574
1000+
$0.3510
Welcome back, may I help you?