
* Images are for reference only
ACHS-7194-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACHS-7194-000E
- JLCPCB Part #
- C7209733
- Package
- SO-8
- Description
- -40℃~+110℃ 0.7mΩ 3kVrms 4us 50mV/A 5V 80kHz Support ±40A SO-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.8956
10+
$2.8214
30+
$2.7730
100+
$2.7230
Welcome back, may I help you?