
* Images are for reference only
HSME-C150
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSME-C150
- JLCPCB Part #
- C6795845
- Package
- 1206
- Description
- -40℃~+85℃ 170° 2.1V 20mA 50mcd 52mW 570nm 572nm Emerald Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.0016
10+
$0.8217
30+
$0.7309
100+
$0.6417
500+
$0.5892
1000+
$0.5605
Welcome back, may I help you?