
* Images are for reference only
HSMC-C170-T0000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMC-C170-T0000
- JLCPCB Part #
- C6795865
- Package
- 0805
- Description
- 140° 20mA 2V 450mcd 626nm 637nm Red 0805 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4334
10+
$0.3448
30+
$0.3077
100+
$0.2594
500+
$0.2385
1000+
$0.2256
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?