
* Images are for reference only
HLMP-0800
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-0800
- JLCPCB Part #
- C6795870
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+100℃ 100° 135mW 20mA 2V、2.1V 569nm、626nm 570nm、632nm Common Cathode Red, Green Plugin,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6522
10+
$1.3816
30+
$1.2336
100+
$1.0649
500+
$0.9901
1000+
$0.9566
Welcome back, may I help you?