
* Images are for reference only
HCPL-7710-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-7710-000E
- JLCPCB Part #
- C2927819
- Package
- DIP-8
- Description
- -40℃~+100℃ 10kV/us 13ns 150mW 3.75kV 40ns 40ns 5ns DIP-8 Gate Drive Optocoupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.8681
10+
$7.6806
30+
$6.9583
100+
$6.3519
Welcome back, may I help you?