
* Images are for reference only
HCPL-4562-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-4562-000E
- JLCPCB Part #
- C191320
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.3V 20V 3.75kV 45% 5V 8mA Phototransistor DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5620
10+
$2.1728
50+
$1.9298
100+
$1.6805
500+
$1.5677
1000+
$1.5185
Welcome back, may I help you?